BCP54-16-TP

Micro Commercial Components (MCC)
833-BCP54-16-TP
BCP54-16-TP

Mfr.:

Description:
Bipolar Transistors - BJT NPN Plastic-Encapsulate Transistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-223-4
NPN
Single
1 A
45 V
45 V
5 V
500 mV
1.5 W
100 MHz
- 55 C
+ 150 C
BCP54-16
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 63 at 150 mA, 2 V
DC Current Gain hFE Max: 250 at 150 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 116 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541290055
ECCN:
EAR99