BC846AWHE3-TP

833-BC846AWHE3-TP
BC846AWHE3-TP

Mfr.:

Description:
Bipolar Transistors - BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-323-3
NPN
Single
100 mA
65 V
80 V
6 V
500 mV
200 mW
150 MHz
- 65 C
+ 150 C
BC846AW
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 110
DC Current Gain hFE Max: 220
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.