BAV20WHE3-TP

833-BAV20WHE3-TP
BAV20WHE3-TP

Mfr.:

Description:
Small Signal Switching Diodes 250mA SMALL ISGNAL DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
SMD/SMT
SOD-123
200 V
1 A
250 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAV20W
AEC-Q101
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99