BAS40-04HE3-TP

Micro Commercial Components (MCC)
833-BAS40-04HE3-TP
BAS40-04HE3-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers Small Signal Schottky Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
40 V
1 V
600 mA
200 nA
- 55 C
+ 125 C
BAS40
AEC-Q101
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99

AEC-Q101 Discrete Products

Micro Commercial Components (MCC) AEC-Q101 Discrete Products includes switching diodes, Zener diodes, standard and Schottky rectifiers, NPN/PNP transistors, and N+P channel MOSFETs. These discrete products feature a moisture sensitivity level 1 and UL 94 V-0 flammability rating. The AEC-Q101 discrete products are halogen-free, lead-free, and RoHS compliant. These discrete products are ideal for use in lighting, cameras and HUD, infotainment, Battery Management System (BMS), and Body Control Module (BCM).