BAS21-13P

833-BAS21-13P
BAS21-13P

Mfr.:

Description:
Small Signal Switching Diodes 350mW Small Signal Diode 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23-3
250 V
9 A
225 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
BAS21
Bulk
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.