AK6-430C-BP

833-AK6-430C-BP
AK6-430C-BP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 6000A 430V Bidirect TVS in Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Bidirectional
Axial
625 V
440 V
- 55 C
+ 150 C
AK6-430C
Bulk
Brand: Micro Commercial Components (MCC)
Product: TVS Diodes
Factory Pack Quantity: 150
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.