6A05-TP

Micro Commercial Components (MCC)
833-6A05-TP
6A05-TP

Mfr.:

Description:
Rectifiers 50V 6A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Through Hole
R-6
50 V
6 A
Standard Recovery Rectifier
Single
950 mV
400 A
10 uA
- 55 C
+ 125 C
6A05
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 2,067 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99