3SMAJ5945B-TP

Micro Commercial Components (MCC)
833-3SMAJ5945B-TP
3SMAJ5945B-TP

Mfr.:

Description:
Zener Diodes 3Watt ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
68 V
SMD/SMT
DO-214AC-2
3 W
5 %
1 uA
120 Ohms
- 55 C
+ 150 C
Single
5.5 mA
Reel
Cut Tape
MouseReel
3SMAJ5945B
Brand: Micro Commercial Components (MCC)
Country of Assembly: VN
Country of Diffusion: Not Available
Country of Origin: VN
Height: 2.44 mm
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.92 mm
Zener Current: 44 mA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99