3SMAJ5939BHE3-TP

833-3SMAJ5939BHE3-TP
3SMAJ5939BHE3-TP

Mfr.:

Description:
Zener Diodes 3Watt Zener 1.5Vf 39 Vz 45 Ohm 29.7 Vr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
39 V
SMD/SMT
SMA
3 W
5 %
1 uA
45 Ohms
- 55 C
+ 150 C
Single
9.6 mA
AEC-Q101
Reel
Cut Tape
3SMAJ5939B
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.44 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.92 mm
Zener Current: 76 mA
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99