1N4002-TP

Micro Commercial Components (MCC)
833-1N4002-TP
1N4002-TP

Mfr.:

Description:
Rectifiers 1A 200V 140Vrms 200V 30A 1.0Vf 5.0uA 15p

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.567

Stock:
4.567 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,101 € 1,01 €
0,063 € 6,30 €
0,046 € 23,00 €
0,036 € 36,00 €
Full Reel (Order in multiples of 5000)
0,027 € 135,00 €
0,02 € 200,00 €

Similar Product

Micro Commercial Components (MCC) 1N4007-TP
Micro Commercial Components (MCC)
Rectifiers 1A 1000Vr 700Vrms 1000V 1.0Vf 15pF

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
100 V
1 A
Standard Recovery Rectifier
Single
1 V
30 A
5 uA
2 us
- 55 C
+ 150 C
1N4002
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99