1.5KE91CA-TP

Micro Commercial Components (MCC)
833-1.5KE91CA-TP
1.5KE91CA-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes BI-DIR 1500W 12.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,59 € 5,90 €
0,386 € 38,60 €
0,298 € 149,00 €
Full Reel (Order in multiples of 1200)
0,211 € 253,20 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
77.8 V
Axial
125 V
86.5 V
DO-201-2
12 A
1.5 kW
- 55 C
+ 175 C
1.5KE91CA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 1200
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99