UFTC-7CNB04

Metcal
745-FTC-7CNB04
UFTC-7CNB04

Mfr.:

Description:
Soldering Irons ULTRAFINE TIP CARTRIDGES, CONICAL BENT 0.4MM X 5.5

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,77 € 51,77 €
46,98 € 234,90 €
45,06 € 450,60 €
42,53 € 1.063,25 €
41,88 € 2.094,00 €
41,87 € 4.187,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical, Bent Ultra Fine Tip Cartridge
0.4 mm
Brand: Metcal
Description/Function: Hand Soldering Conical Bent Solder Cartridge
Product Type: Soldering Irons
Series: UFTC
Size: 0.4 mm x 5.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.