UFTC-7CHL06-PK

Metcal
745-UFTC-7CHL06
UFTC-7CHL06-PK

Mfr.:

Description:
Soldering Irons ULTRAFINE TIP CART CHISEL LONG 0.6x9mm

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,69 € 49,69 €
45,10 € 225,50 €
43,25 € 432,50 €
40,92 € 1.227,60 €
39,38 € 1.969,00 €
39,34 € 3.934,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 413 C
0.6 mm
Brand: Metcal
Description/Function: Chisel Ultra Fine Tip Cartridge, 700 Series
Product Type: Soldering Irons
Series: UFTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 14,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.