UFTC-7CH06

Metcal
745-UFTC-7CH06
UFTC-7CH06

Mfr.:

Description:
Soldering Irons ULTRAFINE TIP CART CHISEL 0.6x5.1mm

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,89 € 47,89 €
46,37 € 231,85 €
44,47 € 444,70 €
41,15 € 1.028,75 €
40,51 € 2.025,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
0.6 mm x 5 mm
Brand: Metcal
Description/Function: Ultrfine tip cartridge
Product Type: Soldering Irons
Series: UFTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.