UFTC-6CNB04

Metcal
745-UFTC-6CNB04
UFTC-6CNB04

Mfr.:

Description:
Soldering Irons Ultrafine Conical Bent 0.4mm (0.015in

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,81 € 51,81 €
46,22 € 231,10 €
44,78 € 447,80 €
42,96 € 1.074,00 €
41,91 € 2.095,50 €
41,89 € 4.189,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Bent
+ 357 C
0.4 mm
Brand: Metcal
Description/Function: UltraFine Tip Cartridge, Conical, Temperature Sensitive
Product Type: Soldering Irons
Series: UFTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.