UFTC-6CHL08

Metcal
745-UFTC-6CHL08
UFTC-6CHL08

Mfr.:

Description:
Soldering Irons Ultrafine Chisel Long 0.8mm (0.03in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,17 € 51,17 €
46,43 € 232,15 €
44,53 € 445,30 €
42,13 € 1.053,25 €
40,55 € 2.027,50 €
40,51 € 4.051,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Irons
Series: UFTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99