UFC-6CN5102S

Metcal
745-UFC-6CN5102S
UFC-6CN5102S

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, 0.2MM X 5.1MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,00 € 53,00 €
48,10 € 240,50 €
46,13 € 461,30 €
43,64 € 1.091,00 €
42,00 € 2.100,00 €
41,96 € 4.196,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 357 C
Cord Type US
0.2 mm x 5.1 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Irons
Series: UFC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99