UFC-6CH5106S

Metcal
745-UFC-6CH5106S
UFC-6CH5106S

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 0.6MM x 5.1MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,00 € 53,00 €
48,10 € 240,50 €
46,13 € 461,30 €
43,64 € 1.091,00 €
42,00 € 2.100,00 €
41,96 € 4.196,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 357 C
Cord Type US
0.6 mm x 5.1 mm
Brand: Metcal
Product Type: Soldering Irons
Series: UFC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.