STTC-840

Metcal
745-STTC-840
STTC-840

Mfr.:

Description:
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") 30Deg

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
31
Expected 6/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,42 € 39,42 €
37,15 € 185,75 €
35,97 € 359,70 €
34,79 € 869,75 €
33,68 € 1.684,00 €
33,38 € 3.338,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Bent
+ 485 C
0.4 mm
Brand: Metcal
Description/Function: STTC Sharp Bent 0.8 mm Soldering Tip Cartridge 800 Series
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99