STTC-838

Metcal
745-TTC-838
STTC-838

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 1.35MM (0.053 IN), 30 DEG

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,42 € 39,42 €
37,15 € 185,75 €
35,97 € 359,70 €
34,49 € 862,25 €
33,68 € 1.684,00 €
33,32 € 3.332,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 510 C
9.9 mm x 1.5 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
ECCN:
EAR99