STTC-837

Metcal
745-TTC-837
STTC-837

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 1.78MM (0.07 IN), 30DEG

In Stock: 253

Stock:
253
Can Dispatch Immediately
On Order:
209
Expected 6/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,08 € 40,08 €
37,84 € 189,20 €
36,29 € 362,90 €
34,33 € 858,25 €
33,52 € 1.676,00 €
32,98 € 3.298,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 510 C
9 mm x 1.78 mm
Brand: Metcal
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.