STTC-836

Metcal
745-TTC-836
STTC-836

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 2.5MM (0.1 IN), 30DEG

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,45 € 39,45 €
37,18 € 185,90 €
36,00 € 360,00 €
34,52 € 863,00 €
33,69 € 1.684,50 €
33,37 € 3.337,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
2.5 mm
Brand: Metcal
Description/Function: Cartidge Chisel
Product Type: Soldering Irons
Size: 2.5 mm x 9.9 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.