STTC-825P-PK

Metcal
745-STTC-825P
STTC-825P-PK

Mfr.:

Description:
Soldering Irons Cartridge Chsl Power 1mm(0.039in)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,28 € 43,28 €
39,27 € 196,35 €
37,66 € 376,60 €
35,64 € 1.069,20 €
34,18 € 1.709,00 €
32,78 € 3.278,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 485 C
1 mm
Brand: Metcal
Description/Function: STTC Chisel Soldering Tip Cartridge, 800 Series, Optimized Geometry
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.