STTC-144

Metcal
745-TTC-144
STTC-144

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, BENT, 0.5MM (0.02 IN), 30DEG

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
62
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,42 € 39,42 €
37,15 € 185,75 €
35,97 € 359,70 €
34,79 € 869,75 €
33,91 € 1.695,50 €
33,36 € 3.336,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical
+ 413 C
0.5 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Conical Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 0.5 mm x 14.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
CNHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99