STTC-137

Metcal
745-TTC-137
STTC-137

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 1.78MM (0.07 IN), 30DEG

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
131
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,49 € 40,49 €
38,65 € 193,25 €
37,37 € 373,70 €
35,36 € 884,00 €
33,65 € 1.682,50 €
33,08 € 3.308,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 413 C
1.78 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Chisel Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 1.78 mm x 9.9 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
CNHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99