STTC-136P

Metcal
745-TTC-136P
STTC-136P

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 2.5MM (0.1 IN), 30DEG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Metcal STTC-136
Metcal
Soldering Irons Cartridge Chisel, 2.5mm (0.1in), 30deg (Sold per each piece)

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Soldering Cartridges
Chisel
+ 413 C
2.5 mm
Brand: Metcal
Description/Function: Chisel Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 2.5 mm x 6 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.