STTC-117

Metcal
745-TTC-117
STTC-117

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, LARGE, 5MM (0.2 IN), 30DEG

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
109
Expected 6/16/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,42 € 39,42 €
37,15 € 185,75 €
35,97 € 359,70 €
34,49 € 862,25 €
33,70 € 1.685,00 €
33,35 € 3.335,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 413 C
5 mm
Brand: Metcal
Description/Function: Chisel Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 5 mm x 7.6 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.