STTC-102

Metcal
745-STTC-102
STTC-102

Mfr.:

Description:
Soldering Irons Cartridge Conical 1.78mm (0.07 in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,30 € 55,30 €
50,19 € 250,95 €
48,14 € 481,40 €
45,54 € 1.138,50 €
43,83 € 2.191,50 €
43,79 € 4.379,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 413 C
1.78 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Description/Function: Conical sharp soldering tip cartridge, 700 Series
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99