STTC-101P-PK

Metcal
745-STTC-101P
STTC-101P-PK

Mfr.:

Description:
Soldering Irons Irons Cartridge Conical 1mm (0.04 in) SOLD PER EACH

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,38 € 43,38 €
37,91 € 379,10 €
37,89 € 1.136,70 €
33,66 € 1.683,00 €
32,51 € 3.251,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 413 C
1 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Conical sharp soldering tip
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 15,101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99