STTC-047

Metcal
745-TTC-047
STTC-047

Mfr.:

Description:
Soldering Irons CARTRIDGE, BEVEL, 1.78MM (0.07 IN), 60DEG

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,25 € 42,25 €
41,44 € 207,20 €
40,18 € 401,80 €
35,36 € 884,00 €
33,68 € 1.684,00 €
33,38 € 3.338,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Beveled
+ 357 C
1.78 mm
Brand: Metcal
Description/Function: Bevel Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 1.78 mm x 14.2 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.