STTC-043

Metcal
745-STTC-043
STTC-043

Mfr.:

Description:
Soldering Irons Cartridge Conical 0.5mm (0.02 in)

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
7
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,39 € 46,39 €
42,09 € 210,45 €
40,37 € 403,70 €
38,20 € 955,00 €
36,64 € 1.832,00 €
35,13 € 3.513,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 357 C
0.5 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Conical sharp soldering tip cartridge, 600 Series
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99