STTC-038

Metcal
745-TTC-038
STTC-038

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 1.35MM (0.053 IN), DEG

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,42 € 39,42 €
37,15 € 185,75 €
36,77 € 367,70 €
34,79 € 869,75 €
33,68 € 1.684,00 €
33,38 € 3.338,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 357 C
1.4 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Chisel Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 1.4 mm x 6 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
ECCN:
EAR99