STTC-026-PK

Metcal
745-STTC-026
STTC-026-PK

Mfr.:

Description:
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") 30Deg

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,37 € 41,37 €
36,02 € 360,20 €
32,06 € 1.603,00 €
30,96 € 3.096,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 357 C
0.4 mm
Brand: Metcal
Description/Function: Sharp bent soldering tip cartridge, 600 Series
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 20,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.