STTC-022

Metcal
745-TTC-022
STTC-022

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, 0.4MM (0.016 IN)

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,42 € 39,42 €
38,34 € 191,70 €
36,77 € 367,70 €
34,79 € 869,75 €
33,68 € 1.684,00 €
33,38 € 3.338,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical
+ 357 C
0.4 mm
Brand: Metcal
Description/Function: Conical Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 0.4 mm x 8.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.