STTC-020

Metcal
745-STTC-020
STTC-020

Mfr.:

Description:
Soldering Irons Cartridge Chsl Long 3.8mm(0.15 in) 12Deg

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,12 € 72,12 €
67,04 € 335,20 €
64,73 € 647,30 €
61,04 € 1.526,00 €
59,51 € 2.975,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99