STTC-004

Metcal
745-STTC-004
STTC-004

Mfr.:

Description:
Soldering Irons Cartridge Chisel 1.78mm(0.07 ") 90Deg

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,87 € 58,87 €
53,42 € 267,10 €
51,47 € 514,70 €
48,54 € 1.213,50 €
47,32 € 2.366,00 €
47,28 € 4.728,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 357 C
1.78 mm
Brand: Metcal
Description/Function: Cartridge chisel 1.78 mm, 90 deg
Packaging: Bulk
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.