STP-WV30-NI

Metcal
745-STP-WV30-NI
STP-WV30-NI

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONVAVE HOOF, 3.0MM, NIDEC

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,21 € 64,21 €
59,08 € 295,40 €
57,04 € 570,40 €
53,80 € 1.345,00 €
52,45 € 2.622,50 €
52,40 € 5.240,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
Cartridges
Concave Hoof
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge Hoof
Product Type: Soldering Irons
Size: 3 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000