STP-CNL06

Metcal
745-STP-CNL06
STP-CNL06

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, LONG, 0.6MM (0.024IN)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,78 € 44,78 €
40,62 € 203,10 €
38,96 € 389,60 €
36,87 € 921,75 €
35,36 € 1.768,00 €
33,91 € 3.391,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
Cartridges
Conical
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge Conical
Product Type: Soldering Irons
Size: 0.6 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000