STDC-803

Metcal
745-STDC-803
STDC-803

Mfr.:

Description:
Desoldering Braid / Solder Removal Desolder Cartridge ID=0.76mm(0.03in)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,51 € 108,51 €
101,99 € 509,95 €
96,18 € 961,80 €
93,78 € 2.344,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Replacement Parts
Cartridge
0.76 mm / 0.03 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Series: STDC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99