SSC-745A

Metcal
745-SSC-745A
SSC-745A

Mfr.:

Description:
Soldering Irons Cartridge Bevel 0.4mm (0.016") 60Deg

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,73 € 30,73 €
27,42 € 137,10 €
26,67 € 266,70 €
25,44 € 636,00 €
24,20 € 1.210,00 €
23,46 € 2.346,00 €
23,20 € 11.600,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Beveled
+ 413 C
0.016 in
Brand: Metcal
Description/Function: Soldering high powered tip cartridge, 700 Series 0.016 in, 60 deg bevel
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.