SSC-642A

Metcal
745-SSC-642A
SSC-642A

Mfr.:

Description:
Soldering Irons Cartridge Chsl Long 1.78mm(0.07 ") 60Deg

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,63 € 47,63 €
43,22 € 216,10 €
41,45 € 414,50 €
39,22 € 980,50 €
37,61 € 1.880,50 €
36,08 € 3.608,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
0.07 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Soldering high powered tip cartridge, 600 series 0.07 in 60 degree chisel
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99