SSC-639A

Metcal
745-SSC-639A
SSC-639A

Mfr.:

Description:
Soldering Irons Cartridge Hoof 2.3mm (0.091in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,27 € 46,27 €
41,98 € 209,90 €
40,27 € 402,70 €
38,10 € 952,50 €
36,54 € 1.827,00 €
35,04 € 3.504,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Beveled
0.13 in
Brand: Metcal
Description/Function: Soldering high powered tip cartridge, 600 series 0.13 in multi-lead speed solder
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.