SSC-6171A

Metcal
745-SSC-6171A
SSC-6171A

Mfr.:

Description:
Soldering Irons Cartridge Conical Bent 0.76mm (0.03in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,02 € 57,02 €
51,75 € 258,75 €
49,63 € 496,30 €
46,96 € 1.174,00 €
45,19 € 2.259,50 €
45,15 € 4.515,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 357 C
0.03 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Soldering 0201 micro bent tip cartridge, 30 degree 600 Series 0.03 in
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99