SSC-613A

Metcal
745-SSC-613A
SSC-613A

Mfr.:

Description:
Soldering Irons Cartridge Chisel 3mm (0.118in) 90Deg

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,63 € 47,63 €
43,22 € 216,10 €
41,45 € 414,50 €
39,22 € 980,50 €
37,61 € 1.880,50 €
36,08 € 3.608,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 357 C
0.13 in
Brand: Metcal
Description/Function: Soldering high powered tip cartridge, 600 Series 0.13 in, 90 deg chisel
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.