SSC-525A

Metcal
745-SSC-525A
SSC-525A

Mfr.:

Description:
Soldering Irons Cartridge Chisel 1mm (0.039in) 30Deg

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Soldering Tips
Chisel
+ 302 C
1 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Soldering high powered cartridge, 30 deg, 500 Series 0.04 in
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
ECCN:
EAR99