SRTC-617

Metcal
745-SRTC-617
SRTC-617

Mfr.:

Description:
Soldering Irons Cartridge Chisel XL 5mm(0.197in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,07 € 30,07 €
28,41 € 142,05 €
27,55 € 275,50 €
25,82 € 645,50 €
23,75 € 1.187,50 €
22,78 € 2.278,00 €
22,15 € 11.075,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
0.2 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Robotic extra large chisel tip cartridge, 30 degree, 600 series 0.2 in
Product Type: Soldering Irons
Series: SRTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99