SMTC-164-PK

Metcal
745-SMTC-164
SMTC-164-PK

Mfr.:

Description:
Soldering Irons Cartridge Blade 5mm (0.2 In)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,67 € 132,67 €
126,40 € 632,00 €
119,20 € 1.192,00 €
116,23 € 3.486,90 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Blade
+ 413 C
5 mm
Brand: Metcal
Description/Function: SMTC Blade Rework Cartridge
Packaging: Bulk
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.