SMTC-135

Metcal
745-SMTC-135
SMTC-135

Mfr.:

Description:
Soldering Irons Cartridge Slot Case A

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,28 € 64,28 €
58,33 € 291,65 €
56,21 € 562,10 €
53,01 € 1.325,25 €
51,68 € 2.584,00 €
51,63 € 5.163,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Slot
+ 413 C
0.135 in
Brand: Metcal
Description/Function: SMTC soldering slot tip cartridge, 700 Series .135 in, chip case A
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.