SMTC-1172-PK

Metcal
745-SMTC-1172
SMTC-1172-PK

Mfr.:

Description:
Soldering Irons Cartridge Hook Long 0.5mm (0.02in)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,82 € 74,82 €
69,54 € 347,70 €
67,14 € 671,40 €
63,32 € 1.899,60 €
61,74 € 3.087,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Bent
0.02 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: SMTC soldering micro drag bent hook tip cartridge, 30 degree 700 series .02 in
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99