SMTC-1167

Metcal
745-MTC-1167
SMTC-1167

Mfr.:

Description:
Soldering Irons CARTRIDGE, HOOF, 1.5MM (0.06 IN), 60 DEG

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
41
18
Pending
23
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,64 € 75,64 €
69,84 € 349,20 €
66,98 € 669,80 €
65,31 € 1.632,75 €
65,17 € 3.258,50 €
65,16 € 6.516,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Hoof Rework Cartridge
1.52 mm
Brand: Metcal
Description/Function: Hand Soldering Hoof 30 Degree Long Reach Rework Cartridge
Product Type: Soldering Irons
Series: SMTC
Size: 1.52 mm x 16.51 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.